7-1879625-6

Heilind Number:AMP7-1879625-6
Manufacturer:TE Connectivity
Manufacturer Number:7-1879625-6
ECAD Model:
3D Model

Description:

H8 13K 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879625-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:13 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP7-1879625-6

Detailed Description

Enhance your electronic circuitry with this high-quality axial leaded resistor. With a resistance of 13 KΩ, thin film element, and precise 1% tolerance, it ensures reliable performance in a wide range of applications. Operating at temperatures from -55 to 155 °C, with a power rating of .25 W and a rated voltage of 350 V, it offers durability and stability under varying conditions. The tinned copper leads provide secure connectivity, making it easy to integrate into your designs. Whether you're a hobbyist or a professional, this resistor is a must-have for your toolkit. Elevate your projects with the trusted performance of this through-hole resistor.