7-1879627-6

Heilind Number:AMP7-1879627-6
Manufacturer:TE Connectivity
Manufacturer Number:7-1879627-6
ECAD Model:
3D Model

Description:

H4P 13K 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879627-6
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:13 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP7-1879627-6

Detailed Description

Enhance your electronic projects with our H4P 13K 1% 100PPM through-hole resistor. With a power rating of 1W and a resistance of 13 KΩ, it guarantees reliable performance even in demanding conditions. The thin film element and ±100 ppm/°C temperature coefficient ensure precision and stability. Measuring 10 x 3.7mm, it's compact yet powerful, suitable for a wide range of applications. With tinned copper leads for easy installation and a high rated voltage of 500V, this resistor is a versatile choice for your circuit design needs. Operating smoothly in temperatures ranging from -55 to 155°C, it's built to withstand the rigors of industrial use. Trust in its quality construction and depend on its consistent performance.