7-1879631-1

Heilind Number:AMP7-1879631-1
Manufacturer:TE Connectivity
Manufacturer Number:7-1879631-1
ECAD Model:
3D Model

Description:

H8 8K2 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879631-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:8.2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP7-1879631-1

Detailed Description

Enhance your electronic circuits with this high-quality through-hole resistor. Featuring a precise resistance value of 8.2 KΩ with a tight tolerance of 1%, it ensures accurate performance in diverse applications. Constructed with a thin film element, it guarantees reliability and stability, even in extreme operating conditions ranging from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, this resistor is suitable for various power-related tasks. Its axial leaded design and tinned copper termination make installation a breeze, while its compliance with RoHS regulations reflects our commitment to environmental responsibility. Upgrade your projects with this essential component, trusted for its durability and performance.