7-1879633-1

Heilind Number:AMP7-1879633-1
Manufacturer:TE Connectivity
Manufacturer Number:7-1879633-1
ECAD Model:
3D Model

Description:

H4 287R 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879633-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:287 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP7-1879633-1

Detailed Description

Enhance your circuitry with our precision-engineered H4 287R 0.5% 15PPM resistor. Designed for optimal performance, this axial-leaded component boasts a power rating of .5W and a resistance of 287Ω, ensuring reliable operation in a wide range of applications. With tinned copper leads and a thin film element, it offers exceptional durability and stability. Operating seamlessly in temperatures ranging from -55 to 155°C, it's suitable for use in diverse environments. RoHS compliant and featuring a tolerance of .5%, this resistor is a dependable choice for your through-hole mounting needs. Upgrade your electronic projects with this high-quality component.