7-1879633-4

Heilind Number:AMP7-1879633-4
Manufacturer:TE Connectivity
Manufacturer Number:7-1879633-4
ECAD Model:
3D Model

Description:

H4 332R 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879633-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:332 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP7-1879633-4

Detailed Description

Enhance your electronic circuitry with the high-performance H4 332R 0.5% 15PPM resistor. This through-hole component boasts a power rating of .5 W, making it ideal for a wide range of applications. With tinned copper leads for secure connectivity, it offers a resistance of 332 Ω and operates effectively in temperatures ranging from -55 to 155 °C. The thin film technology ensures precision and reliability, with a tolerance of .5% and a temperature coefficient of ±15 ppm/°C. Measuring 10 x 3.7 mm, it is compact yet powerful, rated for a voltage of 350 V. Trust in its quality construction for consistent performance in your design projects.