7-1879633-5

Heilind Number:AMP7-1879633-5
Manufacturer:TE Connectivity
Manufacturer Number:7-1879633-5
ECAD Model:
3D Model

Description:

H4 348R 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879633-5
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:348 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP7-1879633-5

Detailed Description

Enhance your electronic projects with the precision and reliability of this H4 348R 0.5% 15PPM resistor. With a power rating of .5W and a resistance of 348Ω, it ensures stable performance even in demanding applications. This thin film resistor, featuring axial leaded mount type and tinned copper leads, offers easy installation and efficient heat dissipation. Operating flawlessly in a wide temperature range from -55 to 155°C, and with a rated voltage of 350V, it's suitable for various industrial and DIY projects. With a tight tolerance of .5% and a low temperature coefficient of ±15 ppm/°C, you can rely on its accuracy and stability. Upgrade your circuitry with this high-quality component that meets industry standards for performance and durability.