7-1879633-7

Heilind Number:AMP7-1879633-7
Manufacturer:TE Connectivity
Manufacturer Number:7-1879633-7
ECAD Model:
3D Model

Description:

H4 383R 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879633-7
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:383 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP7-1879633-7

Detailed Description

Enhance your electronic circuits with the precision and reliability of this H4 383R resistor. Boasting a low 0.5% tolerance and an ultra-low temperature coefficient of ±15 ppm/°C, this axial leaded resistor ensures accurate performance even in extreme operating conditions ranging from -55 to 155 °C. With a power rating of 0.5 W and a rated voltage of 350 V, it's ideal for various applications. The thin film element construction guarantees stability and durability, while the tinned copper leads provide secure termination. Measuring 10 x 3.7 mm, this resistor is compact yet powerful, making it a versatile choice for electronic projects. Please note, this product is not RoHS compliant. Upgrade your circuit design with the exceptional quality of this through-hole resistor.