7-1879634-0

Heilind Number:AMP7-1879634-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1879634-0
ECAD Model:
3D Model

Description:

H4 31K6 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879634-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:31.6 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP7-1879634-0

Detailed Description

Enhance your circuitry with this high-quality axial leaded resistor. With a power rating of 0.5W and a resistance of 31.6KΩ, it ensures reliable performance in a wide operating temperature range from -55 to 155°C. The thin film element boasts a tight tolerance of 0.5% and a low temperature coefficient of ±15 ppm/°C, guaranteeing precise and stable resistance values. RoHS compliance further underscores its environmental responsibility. Measuring 10x3.7mm, this resistor is suitable for various through-hole mounting applications, with tinned copper leads for easy and secure connectivity. Trust in its rated voltage of 350V for efficient and durable operation in your electronic designs.