7-1879636-0

Heilind Number:AMP7-1879636-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1879636-0
ECAD Model:
3D Model

Description:

H8 274R 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879636-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:274 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP7-1879636-0

Detailed Description

Enhance your circuitry with the H8 274R 0.5% 15PPM Thin Film Axial Leaded Resistor. With a power rating of 0.25W and a resistance of 274Ω, this high-quality component ensures precision and reliability in your electronic projects. Operating in a wide temperature range from -55 to 155°C, it is suitable for various environmental conditions. Featuring tinned copper leads for easy installation, this resistor is designed for optimal performance. Its ±15 ppm/°C temperature coefficient guarantees stability, while its 350V rated voltage provides ample power handling capacity. RoHS compliance underscores our commitment to environmental responsibility. Elevate your circuit design with this essential Through Hole Resistor.