| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879636-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 383 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP7-1879636-7 |
7-1879636-7
| Heilind Number: | AMP7-1879636-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879636-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-quality axial leaded resistor. Featuring a thin film element for precise performance, it offers a resistance of 383 ohms with a tight tolerance of 0.5%. Designed for durability, it can operate in a wide temperature range from -55 to 155°C. With a power rating of 0.25W and a rated voltage of 350V, it ensures reliable and stable functionality. Its tinned copper leads provide secure connections, making it ideal for various applications in electronics. Upgrade your projects with this efficient through-hole resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


