| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879637-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 33.2 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP7-1879637-1 |
7-1879637-1
| Heilind Number: | AMP7-1879637-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879637-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the precision and reliability of this Axial Leaded resistor. Boasting a resistance of 33.2 KΩ with a tight tolerance of 0.5%, this Thin Film element ensures accurate performance. Operating efficiently in a wide temperature range from -55 to 155 °C, it is designed for durability. With a power rating of .25 W and a rated voltage of 350 V, it is suitable for various applications. The two tinned copper leads provide secure and stable connections, making it an essential component for your electronic projects.

