7-1879637-5

Heilind Number:AMP7-1879637-5
Manufacturer:TE Connectivity
Manufacturer Number:7-1879637-5
ECAD Model:
3D Model

Description:

H8 40K2 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879637-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:40.2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP7-1879637-5

Detailed Description

Enhance your circuitry with this precision-engineered Axial Leaded resistor, boasting a resistance of 40.2 KΩ with a tolerance of just 0.5%. Designed for optimal performance, it offers a power rating of .25 W and features tinned copper leads for secure connectivity. Its Thin Film element ensures reliable operation, even in extreme temperatures ranging from -55 to 155°C. With a low temperature coefficient of ±15 ppm/°C and a rated voltage of 350 V, this resistor is ideal for high-precision applications. Upgrade your setup with this high-quality component, perfect for demanding through-hole resistor configurations. Please note that this product is not RoHS compliant.