7-1879637-6

Heilind Number:AMP7-1879637-6
Manufacturer:TE Connectivity
Manufacturer Number:7-1879637-6
ECAD Model:
3D Model

Description:

H8 42K2 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879637-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:42.2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP7-1879637-6

Detailed Description

Upgrade your circuit with our high-quality H8 42K2 through-hole resistor. With a precision tolerance of 0.5% and a low temperature coefficient of ±15 ppm/°C, this thin film resistor ensures reliable performance in a wide operating temperature range from -55 to 155 °C. Its 350 V rated voltage and .25 W power rating make it suitable for various applications, while the tinned copper leads provide secure termination. Measuring 7.2 x 2.5 mm, this axial-leaded resistor is compact yet robust, offering a resistance of 42.2 KΩ. Trust in its durability and precision for your electronic projects.