7-1879637-7

Heilind Number:AMP7-1879637-7
Manufacturer:TE Connectivity
Manufacturer Number:7-1879637-7
ECAD Model:
3D Model

Description:

H8 44K2 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879637-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:44.2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP7-1879637-7

Detailed Description

Enhance your circuitry with the precision and reliability of this axial leaded resistor. Featuring a resistance of 44.2 KΩ with a tolerance of 0.5% and a low temperature coefficient of ±15 ppm/°C, it ensures accurate performance even in extreme operating temperatures ranging from -55 to 155 °C. With a power rating of 0.25 W and a rated voltage of 350 V, this thin film element is ideal for a wide range of applications. Its tinned copper leads provide secure and efficient termination, guaranteeing durable connectivity. Measuring at 7.2 x 2.5 mm, it offers a compact solution without compromising on functionality. Suitable for through hole mounting, it is a valuable component for any electronics project. (94 words)