7-1879639-0

Heilind Number:AMP7-1879639-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1879639-0
ECAD Model:
3D Model

Description:

H4P 274R 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879639-0
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:274 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP7-1879639-0

Detailed Description

Enhance your electronic circuitry with the H4P 274R 0.5% 50PPM resistor, boasting a power rating of 1 W for reliable performance. With tinned copper leads and a resistance of 274 Ω, this axial-leaded component ensures secure connectivity and precise resistance values. Its thin film element type, along with a tolerance of 0.5% and a temperature coefficient of ±50 ppm/°C, guarantees stable and accurate operation even in extreme temperatures ranging from -55 to 155 °C. Measuring 10 x 3.7 mm, it's compact yet robust, suitable for various applications. Upgrade your design with this high-quality through-hole resistor that offers superior performance and durability.