7-1879639-4

Heilind Number:AMP7-1879639-4
Manufacturer:TE Connectivity
Manufacturer Number:7-1879639-4
ECAD Model:
3D Model

Description:

H4P 332R 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879639-4
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:332 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP7-1879639-4

Detailed Description

Enhance your circuitry with the H4P 332R 0.5% 50PPM Axial Leaded Resistor. This high-quality component boasts a power rating of 1 W and a resistance of 332 Ω, ensuring reliable performance in a variety of applications. With tinned copper leads, it offers easy installation and excellent conductivity. Operating smoothly in temperature ranges from -55 to 155 °C and rated for 500 V, this resistor is designed for durability. Its thin film element type and tight tolerance of 0.5% guarantee precision in signal control. Featuring only two terminations, it simplifies circuitry layout. Plus, with a temperature coefficient of ±50 ppm/°C, you can trust in its stability. While not RoHS compliant, its performance and quality make it a valuable addition to any electronics project. Explore the world of Through Hole Resistors and elevate your designs with this essential component.