7-1879639-8

Heilind Number:AMP7-1879639-8
Manufacturer:TE Connectivity
Manufacturer Number:7-1879639-8
ECAD Model:
3D Model

Description:

H4P 402R 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879639-8
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:402 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP7-1879639-8

Detailed Description

Enhance your electronic circuitry with the H4P 402R 0.5% 50PPM Axial Leaded Resistor. This durable and reliable component boasts a power rating of 1W and a resistance of 402Ω, making it ideal for a wide range of applications. With tinned copper leads for easy installation, it ensures a secure connection. Its thin film element type guarantees precision and accuracy, with a tolerance of 0.5%. Operating smoothly in temperatures ranging from -55 to 155°C, and with a rated voltage of 500V, it's suitable for diverse environments. Plus, its temperature coefficient of ±50 ppm/°C provides stability under varying conditions. RoHS compliant, it's a sustainable choice for your projects. Elevate your designs with this Through Hole Resistor.