| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879640-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 31.6 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP7-1879640-0 |
7-1879640-0
| Heilind Number: | AMP7-1879640-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879640-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the precision and reliability of this Thin Film Axial Leaded Resistor. With a high resistance value of 31.6 KΩ and a tolerance of 0.5%, it ensures accurate performance in a wide range of applications. Operating at temperatures from -55 to 155 °C and rated for 500 V, it guarantees steadfast operation even in demanding environments. The tinned copper leads provide secure connectivity, while the ±50 ppm/°C temperature coefficient maintains stability over time. This 1 W resistor, measuring 10 x 3.7 mm, is a vital component for your electronic projects, offering superior quality and performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() |


