7-1879640-2

Heilind Number:AMP7-1879640-2
Manufacturer:TE Connectivity
Manufacturer Number:7-1879640-2
ECAD Model:
3D Model

Description:

H4P 34K8 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879640-2
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:34.8 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP7-1879640-2

Detailed Description

Enhance circuit performance with our H4P 34K8 0.5% 50PPM Through Hole Resistor. This durable and high-quality component boasts a power rating of 1W and a resistance value of 34.8 KΩ, making it ideal for a variety of electronic applications. With a thin film element type and tinned copper leads termination, it ensures reliable conductivity and precision. Operating efficiently in a wide temperature range from -55 to 155°C, it suits both standard and demanding environments. Its ±50 ppm/°C temperature coefficient guarantees stable performance over time. Measuring at 10 x 3.7mm, this resistor is compact yet powerful, fitting seamlessly into your circuit design. Trust in its RoHS compliance for environmentally friendly usage. Explore the full range of Through Hole Resistors for your project's needs.