| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879640-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 40.2 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP7-1879640-5 |
7-1879640-5
| Heilind Number: | AMP7-1879640-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879640-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the H4P 40K2 0.5% 50PPM Thin Film Resistor. This high-quality component, with a power rating of 1 W and a resistance of 40.2 KΩ, ensures reliable performance in a wide operating temperature range of -55 to 155 °C. With tinned copper leads for easy installation, this axial-leaded resistor is designed for a rated voltage of 500 V. Its ±50 ppm/°C temperature coefficient guarantees stable operation, while its compact dimensions of 10 x 3.7 mm make it ideal for space-constrained applications. Trust in this RoHS-compliant resistor for precision and durability in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() |


