| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879640-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 44.2 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP7-1879640-7 |
7-1879640-7
| Heilind Number: | AMP7-1879640-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879640-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the H4P 44K2 0.5% 50PPM resistor, a reliable and high-performance component for precision applications. This axial leaded resistor boasts a power rating of 1 W and a resistance of 44.2 KΩ, making it ideal for a wide range of projects. With a thin film element type and a tolerance of 0.5%, it guarantees accuracy and stability in operation. Its tinned copper leads ensure secure connections, while its 500 V rated voltage and -55 to 155 °C operating temperature range make it versatile for various environments. Designed for through-hole mounting, this resistor is a valuable addition to your toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() |


