7-1879640-8

Heilind Number:AMP7-1879640-8
Manufacturer:TE Connectivity
Manufacturer Number:7-1879640-8
ECAD Model:
3D Model

Description:

H4P 46K4 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879640-8
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:46.4 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP7-1879640-8

Detailed Description

Enhance your circuit design with this high-performance through-hole resistor. Designed for precision, it offers a resistance of 46.4 KΩ with a tolerance of 0.5%, ensuring reliable and accurate operation. With a power rating of 1 W and a rated voltage of 500 V, it can handle demanding applications with ease. The thin film element and ±50 ppm/°C temperature coefficient guarantee stability across a wide operating temperature range from -55 to 155 °C. Measuring 10 x 3.7 mm, it's compact yet robust, making it suitable for various electronic projects. The tinned copper leads provide secure connections, while its RoHS compliance underscores its commitment to environmental responsibility. Upgrade your assembly with this Axial Leaded resistor, a vital component in achieving optimal performance.