7-1879642-3

Heilind Number:AMP7-1879642-3
Manufacturer:TE Connectivity
Manufacturer Number:7-1879642-3
ECAD Model:
3D Model

Description:

H8 51R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879642-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:51 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP7-1879642-3

Detailed Description

Experience exceptional precision and reliability with our Thin Film Axial Leaded Resistor. This high-performance resistor boasts a resistance of 51 ohms with a tight tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C, ensuring accurate and stable operation even in extreme conditions. With a power rating of 0.25W and a rated voltage of 350V, it is suitable for a wide range of applications. Its compact dimensions of 7.2 x 2.5 mm make it easy to integrate into your circuit design. Crafted with tinned copper leads for efficient connectivity, this resistor guarantees optimal performance. Whether you're working on industrial machinery or electronic devices, count on this resistor to deliver consistent results. Please note, this product is not RoHS compliant. Elevate your projects with the unmatched quality of our Thin Film Axial Leaded Resistor.