| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879644-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 2.21 MΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP7-1879644-0 |
7-1879644-0
| Heilind Number: | AMP7-1879644-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879644-0 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic projects with the high-performance H8 2M21 1% 100PPM resistor. Featuring a durable Axial Leaded mount type and tinned copper leads for secure connections, this .25 W power-rated resistor offers a precise resistance of 2.21 MΩ with a tight tolerance of 1%. Designed for reliability in extreme conditions, it boasts an operating temperature range of -55 to 155 °C and a rated voltage of 350 V. The thin film element and ±100 ppm/°C temperature coefficient ensure accurate and stable performance. Suitable for various applications, this through-hole resistor is a dependable choice for your circuit design needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


