7-1879645-0

Heilind Number:AMP7-1879645-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1879645-0
ECAD Model:
3D Model

Description:

H8 274R 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879645-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:274 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP7-1879645-0

Detailed Description

Enhance your electronic circuitry with the precision and reliability of our H8 274R 0.5% 50PPM resistor. This axial leaded component boasts a power rating of 0.25 W, making it suitable for a wide range of applications. With tinned copper leads and a resistance of 274 Ω, it ensures optimal conductivity and performance. Operating seamlessly in temperatures ranging from -55 to 155 °C, and with a rated voltage of 350 V, it guarantees stability under varying conditions. Crafted with a thin film element and offering a tolerance of 0.5%, this resistor delivers accurate and consistent results. Trust in its ±50 ppm/°C temperature coefficient for precise operation. While not ROHS compliant, it remains a dependable choice for your through hole resistor needs. Elevate your designs with this essential component in the world of passives.