7-1879645-2

Heilind Number:AMP7-1879645-2
Manufacturer:TE Connectivity
Manufacturer Number:7-1879645-2
ECAD Model:
3D Model

Description:

H8 301R 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879645-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:301 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP7-1879645-2

Detailed Description

Enhance circuit performance with our high-quality H8 301R thin film resistor. With a low tolerance of 0.5% and a temperature coefficient of ±50 ppm/°C, this axial-leaded component guarantees precise and stable resistance values. Operating smoothly in a wide temperature range of -55 to 155 °C, it is ideal for demanding industrial applications. With a power rating of 0.25 W and a rated voltage of 350 V, it offers reliable performance in various circuit configurations. Its compact dimensions of 7.2 x 2.5 mm make it easy to integrate into designs, while the tinned copper leads ensure secure and durable connections. Upgrade your through-hole resistor solutions with this essential component for optimal circuit functionality.