7-1879645-3

Heilind Number:AMP7-1879645-3
Manufacturer:TE Connectivity
Manufacturer Number:7-1879645-3
ECAD Model:
3D Model

Description:

H8 316R 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879645-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:316 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP7-1879645-3

Detailed Description

Enhance circuit performance with our high-quality H8 316R resistor, designed for precise resistance control in electronic applications. With a thin film element and a tolerance of 0.5%, this axial leaded component ensures reliable operation, even in extreme temperature environments ranging from -55 to 155°C. Featuring a power rating of 0.25W and a rated voltage of 350V, it is ideal for a wide range of circuit designs. The tinned copper leads provide secure connectivity, while the ±50 ppm/°C temperature coefficient guarantees stability over varying operating conditions. Measuring 7.2 x 2.5mm, this resistor is compact yet robust, making it suitable for through-hole mounting applications. Upgrade your electronic systems with this high-performance component, crafted for durability and precision.