| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879645-9 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 422 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP7-1879645-9 |
7-1879645-9
Specifications
Detailed Description
Enhance the precision of your electronic circuitry with the H8 422R 0.5% 50PPM Axial Leaded Resistor. This high-quality component boasts a power rating of .25 W, ensuring reliable performance in a wide range of applications. With a resistance of 422 Ω and a tolerance of .5%, it offers unparalleled accuracy in controlling current flow. Operating effortlessly in temperatures ranging from -55 to 155°C, and with a rated voltage of 350 V, this resistor is designed for durability and efficiency. Its compact dimensions of 7.2 x 2.5 mm make it suitable for space-constrained environments. Crafted with Thin Film technology and featuring tinned copper leads for easy installation, it guarantees seamless integration into your projects. With a temperature coefficient of ±50 ppm/°C and RoHS compliance, this resistor prioritizes performance and environmental responsibility. Upgrade your electronic setups with this essential component, ensuring optimal functionality and longevity.

