7-1879646-0

Heilind Number:AMP7-1879646-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1879646-0
ECAD Model:
3D Model

Description:

H8 31K6 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879646-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:31.6 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP7-1879646-0

Detailed Description

Enhance your circuitry with the H8 31K6 0.5% 50PPM Axial Leaded resistor, a reliable and precise component designed for optimal performance. With a power rating of .25 W and a resistance of 31.6 KΩ, it ensures stable operation in a wide range of applications. The thin film element type guarantees high accuracy, with a tolerance of .5% and a temperature coefficient of ±50 ppm/°C. Featuring tinned copper leads and a rated voltage of 350 V, this resistor is suitable for demanding environments. Its compact dimensions of 7.2 x 2.5 mm make it easy to integrate, while its operating temperature range of -55 to 155 °C ensures reliability in harsh conditions. Upgrade your project with this RoHS-compliant component, perfect for Through Hole Resistors applications.