7-1879646-2

Heilind Number:AMP7-1879646-2
Manufacturer:TE Connectivity
Manufacturer Number:7-1879646-2
ECAD Model:
3D Model

Description:

H8 34K8 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879646-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:34.8 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP7-1879646-2

Detailed Description

Enhance your circuitry with precision and reliability using this Axial Leaded Thin Film Resistor. With a resistance of 34.8 KΩ and a tolerance of 0.5%, this resistor ensures accurate performance in a wide temperature range from -55 to 155 °C. Its power rating of .25 W and rated voltage of 350 V make it suitable for various applications. Featuring tinned copper leads for secure connections, this resistor guarantees efficient conductivity. Designed for durability, it has a temperature coefficient of ±50 ppm/°C and complies with RoHS standards. Upgrade your electronic projects with this high-quality through-hole resistor.