7-1879646-3

Heilind Number:AMP7-1879646-3
Manufacturer:TE Connectivity
Manufacturer Number:7-1879646-3
ECAD Model:
3D Model

Description:

H8 36K5 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879646-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:36.5 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP7-1879646-3

Detailed Description

Enhance the precision and reliability of your electronic circuit with this high-quality axial leaded resistor. Featuring a resistance of 36.5 KΩ with a tight tolerance of 0.5% and a low temperature coefficient of ±50 ppm/°C, it ensures consistent performance even in extreme operating conditions ranging from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, this thin film resistor is suitable for a wide range of applications. Its compact dimensions of 7.2 x 2.5 mm make it easy to integrate into your designs, while the tinned copper leads guarantee secure and durable connections. Whether you're a professional engineer or a hobbyist, this component is an essential addition to your toolkit. Upgrade your projects with the reliability and accuracy of this through-hole resistor.