7-1879646-4

Heilind Number:AMP7-1879646-4
Manufacturer:TE Connectivity
Manufacturer Number:7-1879646-4
ECAD Model:
3D Model

Description:

H8 38K3 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879646-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:38.3 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP7-1879646-4

Detailed Description

Achieve precise resistance in your electronic circuits with this high-quality axial leaded resistor. Featuring a power rating of 0.25W and a resistance of 38.3KΩ with a tolerance of 0.5%, this thin film resistor ensures accurate performance. Its tinned copper leads offer secure termination, and it operates reliably in a wide temperature range from -55 to 155 °C. With a rated voltage of 350V and a low temperature coefficient of ±50 ppm/°C, it guarantees stability in various applications. This resistor, measuring 7.2 x 2.5mm, is ideal for through hole mounting, making it a versatile choice for your passive component needs. Please note that it's not RoHS compliant.