7-1879648-0

Heilind Number:AMP7-1879648-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1879648-0
ECAD Model:
3D Model

Description:

H4P 274R 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879648-0
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:274 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP7-1879648-0

Detailed Description

Enhance your circuitry with the H4P 274R 0.5% 100PPM resistor. This high-quality component features a power rating of 1W and a durable axial leaded mount type, making it suitable for a wide range of applications. With a resistance of 274Ω and a tolerance of 0.5%, it ensures precise and reliable performance. Operating in temperatures ranging from -55 to 155°C, it can withstand harsh environmental conditions. The thin film element and tinned copper leads guarantee efficient conductivity, while the ±100 ppm/°C temperature coefficient maintains stability. Designed for a rated voltage of 500V, this resistor is essential for any through-hole resistor circuit. Please note, this product is not RoHS compliant. Upgrade your project with the H4P 274R resistor and experience superior quality and performance.