7-1879648-3

Heilind Number:AMP7-1879648-3
Manufacturer:TE Connectivity
Manufacturer Number:7-1879648-3
ECAD Model:
3D Model

Description:

H4P 316R 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879648-3
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:316 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP7-1879648-3

Detailed Description

Enhance your circuitry with the precision and reliability of this H4P 316R resistor. Featuring a thin film element and a tolerance of 0.5%, it ensures accurate performance in a variety of applications. With a power rating of 1W and a resistance of 316Ω, it offers robust functionality, while its axial leaded mount type and tinned copper terminations make for easy and secure installation. Operating seamlessly in temperatures ranging from -55 to 155°C and with a rated voltage of 500V, this resistor is built to withstand demanding environments. Whether you're a hobbyist or a professional, trust in the quality of this component for your electronic projects.