| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879648-6 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 365 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP7-1879648-6 |
7-1879648-6
| Heilind Number: | AMP7-1879648-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879648-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the H4P 365R 0.5% 100PPM Thin Film Resistor. With a power rating of 1 W and a resistance of 365 Ω, this axial leaded component guarantees reliable performance in a wide operating temperature range from -55 to 155 °C. Its tinned copper leads ensure secure connections, while its compact 10 x 3.7 mm dimensions make it ideal for space-constrained applications. With a tolerance of 0.5% and a low temperature coefficient of ±100 ppm/°C, this resistor delivers precise and stable resistance, essential for demanding electronic setups. Trust in its quality construction for superior performance in your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


