| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879648-9 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 422 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP7-1879648-9 |
7-1879648-9
| Heilind Number: | AMP7-1879648-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879648-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the precision and reliability of our H4P 422R resistor. With a slim axial leaded design and tinned copper leads, it's easy to install for optimal performance. Operating at a power rating of 1 W and rated for up to 500 V, this resistor is suitable for a wide range of applications. Its thin film element type ensures accuracy, with a tolerance of 0.5% and a temperature coefficient of ±100 ppm/°C, even in extreme operating conditions from -55 to 155 °C. Trust in its durability and quality, making it a valuable component for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


