7-1879649-0

Heilind Number:AMP7-1879649-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1879649-0
ECAD Model:
3D Model

Description:

H4P 31K6 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879649-0
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:31.6 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP7-1879649-0

Detailed Description

Enhance your electronic circuitry with our precision-engineered axial leaded resistor. With a resistance of 31.6 KΩ and a tolerance of 0.5%, this thin film element ensures accurate performance in a wide temperature range from -55 to 155 °C. Operating at a rated voltage of 500 V and a power rating of 1 W, it boasts reliability and durability. The termination type of tinned copper leads guarantees secure connectivity, making it ideal for various applications. With a low temperature coefficient of ±100 ppm/°C, it maintains stability under dynamic conditions. RoHS compliance underscores our commitment to environmental responsibility. Elevate your projects with this high-quality through-hole resistor.