7-1879649-1

Heilind Number:AMP7-1879649-1
Manufacturer:TE Connectivity
Manufacturer Number:7-1879649-1
ECAD Model:
3D Model

Description:

H4P 33K2 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879649-1
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:33.2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP7-1879649-1

Detailed Description

Enhance circuit performance with our H4P 33.2 KΩ Thin Film Resistor. With a power rating of 1 W and a tolerance of 0.5%, this high-quality resistor ensures precise and stable resistance in diverse applications. Its axial leaded design with tinned copper leads facilitates easy mounting, while its compact 10 x 3.7 mm dimensions make it suitable for space-constrained setups. Operating seamlessly in temperatures ranging from -55 to 155 °C, and with a rated voltage of 500 V, this resistor guarantees reliability even in demanding environments. Featuring a temperature coefficient of ±100 ppm/°C, it offers consistent performance across varying operating conditions. Trust in its durability and performance for your electronic projects.