| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879649-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 34.8 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP7-1879649-2 |
7-1879649-2
| Heilind Number: | AMP7-1879649-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879649-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit's performance with the H4P 34K8 0.5% 100PPM Axial Leaded Resistor. This high-quality resistor boasts a power rating of 1W and a resistance of 34.8 KΩ, providing reliable operation even in extreme temperatures ranging from -55 to 155 °C. With a rated voltage of 500V and thin film element type, it ensures precision and durability in various applications. Its tinned copper leads offer easy installation, while the ±100 ppm/°C temperature coefficient guarantees stable performance over time. RoHS compliance further underscores its eco-friendly design. Upgrade your electronics with this through-hole resistor for optimal functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() |


