| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879649-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 40.2 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP7-1879649-5 |
7-1879649-5
| Heilind Number: | AMP7-1879649-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879649-5 |
| ECAD Model: |
Specifications
Detailed Description
Improve the performance of your electronic circuit with our H4P 40K2 resistor. With a power rating of 1W and a tolerance of 0.5%, this axial leaded resistor offers precise and reliable operation. Its thin film element type ensures high performance, while the tinned copper leads provide secure termination. Operating in a wide temperature range from -55 to 155°C, this resistor is suitable for various applications. With a resistance of 40.2 KΩ and a rated voltage of 500V, it meets the demands of industrial and commercial projects. Trust in the quality and durability of our through-hole resistor for your next design.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


