7-1879654-0

Heilind Number:AMP7-1879654-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1879654-0
ECAD Model:
3D Model

Description:

H8 274R 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879654-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:274 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP7-1879654-0

Detailed Description

Upgrade your electronic components with the H8 274R 0.5% 100PPM Axial Leaded Resistor, designed for precision performance in a variety of applications. This thin film resistor boasts a resistance of 274 Ω and a power rating of .25 W, ensuring reliable operation under demanding conditions. With tinned copper leads for secure termination, it offers optimal connectivity for seamless integration. Operating within a wide temperature range of -55 to 155 °C and rated for 350 V, this resistor guarantees stability and longevity in your circuitry. Its ±100 ppm/°C temperature coefficient and .5% tolerance further enhance accuracy, making it a trusted choice for professionals in the industry. Upgrade to the H8 274R for exceptional quality and performance in through hole resistor applications.