| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879654-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 301 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP7-1879654-2 |
7-1879654-2
| Heilind Number: | AMP7-1879654-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879654-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-performance H8 301R resistor. Featuring a thin film element with a tolerance of 0.5%, it ensures precise and reliable resistance in your designs. With a power rating of 0.25W and a rated voltage of 350V, this resistor is suitable for a wide range of applications. The axial leaded mount type and tinned copper leads make for easy and secure installation. Operating smoothly in temperatures ranging from -55 to 155°C, it's a durable component for demanding environments. Additionally, the ±100 ppm/°C temperature coefficient guarantees stable performance over time. Upgrade your projects with this top-quality through-hole resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


