| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879654-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 383 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP7-1879654-7 |
7-1879654-7
| Heilind Number: | AMP7-1879654-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879654-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit with the precision and reliability of this H8 thin film resistor. With a resistance of 383 ohms and a tolerance of 0.5%, it ensures accurate performance in a wide operating temperature range of -55 to 155°C. Featuring a power rating of .25W and a rated voltage of 350V, this axial leaded resistor is suitable for various electronic applications. Its tinned copper leads provide secure termination, while the ±100 ppm/°C temperature coefficient guarantees stable functionality. Upgrade your components with this high-quality resistor for optimal circuit performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


