| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879654-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 402 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP7-1879654-8 |
7-1879654-8
| Heilind Number: | AMP7-1879654-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879654-8 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic circuits with our high-quality H8 402R 0.5% 100PPM axial leaded resistor. With a power rating of .25 W and rated voltage of 350 V, this thin film resistor guarantees reliable performance in a wide operating temperature range from -55 to 155 °C. Its tinned copper leads ensure secure termination, while the ±100 ppm/°C temperature coefficient provides accurate resistance values. Measuring 7.2 x 2.5 mm, this component is perfect for through-hole mounting, making it an essential choice for your circuitry needs.

