7-1879655-0

Heilind Number:AMP7-1879655-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1879655-0
ECAD Model:
3D Model

Description:

H8 31K6 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879655-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:31.6 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP7-1879655-0

Detailed Description

Upgrade your circuit with precision and reliability using this H8 31K6 0.5% 100PPM Axial Leaded resistor. With a power rating of .25 W, it is designed for efficient performance in a variety of applications. The tinned copper leads ensure secure connectivity, while the thin film element type guarantees accuracy. Operating within a wide temperature range of -55 to 155 °C, this resistor is suitable for demanding environments. With a resistance of 31.6 KΩ and a tolerance of .5%, it offers consistent and stable performance. RoHS compliance further enhances its environmental credentials, making it a sustainable choice. Upgrade your circuit with this reliable Through Hole Resistor for optimal performance.