7-1879655-3

Heilind Number:AMP7-1879655-3
Manufacturer:TE Connectivity
Manufacturer Number:7-1879655-3
ECAD Model:
3D Model

Description:

H8 36K5 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879655-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:36.5 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP7-1879655-3

Detailed Description

Enhance your electronic circuits with the precision and reliability of this H8 36K5 0.5% 100PPM Thin Film resistor. With a power rating of 0.25 W and a resistance of 36.5 KΩ, it ensures stable performance in a wide operating temperature range from -55 to 155 °C. Featuring axial leaded mount type and tinned copper leads termination, it is easy to install and secure in place. Its compact dimensions of 7.2 x 2.5 mm make it suitable for various applications. With a tolerance of 0.5% and a temperature coefficient of ±100 ppm/°C, it provides accurate and consistent results. This resistor is rated for a voltage of 350 V and complies with RoHS regulations, making it a sustainable choice for your projects. Trust in its quality for dependable circuit protection and performance.