| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879655-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 44.2 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP7-1879655-7 |
7-1879655-7
| Heilind Number: | AMP7-1879655-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879655-7 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your circuitry with the H8 44K2 0.5% 100PPM Axial Leaded Resistor. With a power rating of 0.25W and a resistance of 44.2KΩ, this thin film resistor ensures precise performance in a wide operating temperature range of -55 to 155°C. Its tinned copper leads offer reliable connectivity, while the ±100 ppm/°C temperature coefficient guarantees stability. Measuring 7.2 x 2.5mm, this component is suitable for various through-hole applications, providing a rated voltage of 350V. Trust in its quality construction for efficient and durable electronic solutions.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


