7-1879655-9

Heilind Number:AMP7-1879655-9
Manufacturer:TE Connectivity
Manufacturer Number:7-1879655-9
ECAD Model:
3D Model

Description:

H8 48K7 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879655-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:48.7 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP7-1879655-9

Detailed Description

Enhance your electronic circuitry with the precision and reliability of the H8 48K7 0.5% 100PPM Through Hole Resistor. This axial leaded component boasts a power rating of .25 W and a resistance of 48.7 KΩ, providing stable performance in a wide operating temperature range from -55 to 155 °C. Its thin film element and ±100 ppm/°C temperature coefficient ensure accuracy in voltage regulation, while the tinned copper leads offer secure termination. With dimensions of 7.2 x 2.5 mm and a rated voltage of 350 V, this resistor is ideal for various industrial and electronic applications. Please note, this product is not RoHS compliant. Elevate your designs with this essential component in the realm of passives and resistors.