7-1879657-2

Heilind Number:AMP7-1879657-2
Manufacturer:TE Connectivity
Manufacturer Number:7-1879657-2
ECAD Model:
3D Model

Description:

H4 54R9 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879657-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:54.9 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP7-1879657-2

Detailed Description

Achieve precise resistance control with this high-quality axial leaded resistor. Featuring a thin film element type with a tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C, it ensures reliable performance in a wide operating temperature range from -55 to 155 °C. With a power rating of 0.5 W and a resistance value of 54.9 Ω, this resistor is suitable for various electronic applications. Its tinned copper leads provide secure termination, and it is designed for through-hole mounting. Meeting strict quality standards, it offers a rated voltage of 350 V. Its compact dimensions of 10 x 3.7 mm make it space-efficient, perfect for use in compact electronic circuits. Not RoHS compliant.