7-1879657-5

Heilind Number:AMP7-1879657-5
Manufacturer:TE Connectivity
Manufacturer Number:7-1879657-5
ECAD Model:
3D Model

Description:

H4 59R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879657-5
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:59 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP7-1879657-5

Detailed Description

Enhance circuit performance with this precision H4 59R resistor, boasting a tight tolerance of 0.1% and low temperature coefficient of ±15 ppm/°C. Designed for reliability, it offers a power rating of 0.5 W and can withstand temperatures ranging from -55 to 155 °C. With a resistance of 59 Ω and a rated voltage of 350 V, this axial-leaded component is ideal for a variety of applications, ensuring stable and accurate operation. Crafted with thin film technology and tinned copper leads, it guarantees durability and quality in every connection. Upgrade your electronic projects with this essential through-hole resistor.